+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB007-508-04BE

Connector: PCB terminal block; 18A; 250V; PIN: 4; angled 90°

Manufacturer: Same Sky®

Manufacturer part number:
TB007-508-04BE
TME Symbol:
TB00750804BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
18A
Rated voltage
0.25kV
Number of pins
4
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
24AWG...12AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight6 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB007-508-04BE
0 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 800 pcs - 0.36 USDGross price for quantities from 800 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.