+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB008A-508-16BE

Connector: PCB terminal block; 24A; 250V; PIN: 16; angled 45°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB008A-508-16BE
TME Symbol:
TB008A50816BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.25kV
Number of pins
16
Spatial orientation
angled 45°
Electrical mounting
screw terminal, THT
Wire size
24AWG...12AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight22 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB008A-508-16BE
0 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 5 pcs - 2.61 USDGross price for quantities from 5 pcs - 2.61 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 25 pcs - 2.36 USDGross price for quantities from 25 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
Net price for quantities from 250 pcs - 2.08 USDGross price for quantities from 250 pcs - 2.08 USD
Net price for quantities from 1000 pcs - 1.92 USDGross price for quantities from 1000 pcs - 1.92 USD
Net price for quantities from 5000 pcs - 1.80 USDGross price for quantities from 5000 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)