+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB010-508-05BE

Connector: PCB terminal block; 20A; 250V; PIN: 5; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB010-508-05BE
TME Symbol:
TB01050805BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
20A
Rated voltage
0.25kV
Number of pins
5
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
26AWG...12AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight10 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB010-508-05BE
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 5 pcs - 1.20 USDGross price for quantities from 5 pcs - 1.20 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 2500 pcs - 0.69 USDGross price for quantities from 2500 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)