+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB010-508-11BE

Connector: PCB terminal block; 20A; 250V; PIN: 11; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB010-508-11BE
TME Symbol:
TB01050811BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
20A
Rated voltage
0.25kV
Number of pins
11
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
26AWG...12AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight21 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB010-508-11BE
0 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.23 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 250 pcs - 1.76 USDGross price for quantities from 250 pcs - 1.76 USD
Net price for quantities from 1000 pcs - 1.63 USDGross price for quantities from 1000 pcs - 1.63 USD
Net price for quantities from 5000 pcs - 1.51 USDGross price for quantities from 5000 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)