+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBL005A-500-03GY-2WT

Connector: PCB terminal block; 24A; 320V; PIN: 3; angled 45°; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBL005A-500-03GY-2WT
TME Symbol:
TBL005A50003GY2WT

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.32kV
Number of pins
3
Spatial orientation
angled 45°
Electrical mounting
spring clamp
Wire size
26AWG...14AWG
Body colour
grey
Contacts pitch
5mm
Lever colour
white
Gross weight3 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBL005A-500-03GY-2WT
0 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.59 USD
Net price for quantities from 585 pcs - 0.55 USDGross price for quantities from 585 pcs - 0.55 USD
Net price for quantities from 1170 pcs - 0.53 USDGross price for quantities from 1170 pcs - 0.53 USD
Net price for quantities from 2925 pcs - 0.51 USDGross price for quantities from 2925 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.