+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBL005A-500-05GY-2WT

Connector: PCB terminal block; 24A; 320V; PIN: 5; angled 45°; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBL005A-500-05GY-2WT
TME Symbol:
TBL005A50005GY2WT

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.32kV
Number of pins
5
Spatial orientation
angled 45°
Electrical mounting
spring clamp
Wire size
26AWG...14AWG
Body colour
grey
Contacts pitch
5mm
Lever colour
white
Gross weight5 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBL005A-500-05GY-2WT
0 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 250 pcs - 1.09 USDGross price for quantities from 250 pcs - 1.09 USD
Net price for quantities from 360 pcs - 1.05 USDGross price for quantities from 360 pcs - 1.05 USD
Net price for quantities from 720 pcs - 0.98 USDGross price for quantities from 720 pcs - 0.98 USD
Net price for quantities from 1080 pcs - 0.97 USDGross price for quantities from 1080 pcs - 0.97 USD
Net price for quantities from 2520 pcs - 0.93 USDGross price for quantities from 2520 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.