+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBL005A-500-08GY-2WT

Connector: PCB terminal block; 24A; 320V; PIN: 8; angled 45°; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBL005A-500-08GY-2WT
TME Symbol:
TBL005A50008GY2WT

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.32kV
Number of pins
8
Spatial orientation
angled 45°
Electrical mounting
spring clamp
Wire size
26AWG...14AWG
Body colour
grey
Contacts pitch
5mm
Lever colour
white
Gross weight8 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBL005A-500-08GY-2WT
0 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 5 pcs - 3.01 USDGross price for quantities from 5 pcs - 3.01 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 25 pcs - 2.30 USDGross price for quantities from 25 pcs - 2.30 USD
Net price for quantities from 50 pcs - 2.05 USDGross price for quantities from 50 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
Net price for quantities from 225 pcs - 1.70 USDGross price for quantities from 225 pcs - 1.70 USD
Net price for quantities from 450 pcs - 1.60 USDGross price for quantities from 450 pcs - 1.60 USD
Net price for quantities from 675 pcs - 1.54 USDGross price for quantities from 675 pcs - 1.54 USD
Net price for quantities from 1125 pcs - 1.50 USDGross price for quantities from 1125 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.