+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBL008V-1000-02BE

Connector: PCB terminal block; 76A; 1kV; PIN: 2; straight; 10mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBL008V-1000-02BE
TME Symbol:
TBL008V100002BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
76A
Rated voltage
1kV
Number of pins
2
Spatial orientation
straight
Electrical mounting
spring clamp
Wire size
18AWG...4AWG
Body colour
blue
Contacts pitch
10mm
Gross weight14 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBL008V-1000-02BE
0 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 50 pcs - 2.14 USDGross price for quantities from 50 pcs - 2.14 USD
Net price for quantities from 96 pcs - 1.96 USDGross price for quantities from 96 pcs - 1.96 USD
Net price for quantities from 192 pcs - 1.78 USDGross price for quantities from 192 pcs - 1.78 USD
Net price for quantities from 250 pcs - 1.71 USDGross price for quantities from 250 pcs - 1.71 USD
Net price for quantities from 288 pcs - 1.67 USDGross price for quantities from 288 pcs - 1.67 USD
Net price for quantities from 576 pcs - 1.63 USDGross price for quantities from 576 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.