+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBL008V-1000-06BE

Connector: PCB terminal block; 76A; 1kV; PIN: 6; straight; 10mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBL008V-1000-06BE
TME Symbol:
TBL008V100006BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
76A
Rated voltage
1kV
Number of pins
6
Spatial orientation
straight
Electrical mounting
spring clamp
Wire size
18AWG...4AWG
Body colour
blue
Contacts pitch
10mm
Gross weight46 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBL008V-1000-06BE
0 in TME stock
Net price for quantities from 1 pcs - 10.37 USDGross price for quantities from 1 pcs - 10.37 USD
Net price for quantities from 10 pcs - 7.76 USDGross price for quantities from 10 pcs - 7.76 USD
Net price for quantities from 25 pcs - 6.64 USDGross price for quantities from 25 pcs - 6.64 USD
Net price for quantities from 32 pcs - 6.36 USDGross price for quantities from 32 pcs - 6.36 USD
Net price for quantities from 50 pcs - 5.98 USDGross price for quantities from 50 pcs - 5.98 USD
Net price for quantities from 64 pcs - 5.79 USDGross price for quantities from 64 pcs - 5.79 USD
Net price for quantities from 96 pcs - 5.51 USDGross price for quantities from 96 pcs - 5.51 USD
Net price for quantities from 128 pcs - 5.32 USDGross price for quantities from 128 pcs - 5.32 USD
Net price for quantities from 256 pcs - 5.09 USDGross price for quantities from 256 pcs - 5.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.