+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBL008V-1000-09BE

Connector: PCB terminal block; 76A; 1kV; PIN: 9; straight; 10mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBL008V-1000-09BE
TME Symbol:
TBL008V100009BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
76A
Rated voltage
1kV
Number of pins
9
Spatial orientation
straight
Electrical mounting
spring clamp
Wire size
18AWG...4AWG
Body colour
blue
Contacts pitch
10mm
Gross weight57 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBL008V-1000-09BE
0 in TME stock
Net price for quantities from 1 pcs - 11.63 USDGross price for quantities from 1 pcs - 11.63 USD
Net price for quantities from 5 pcs - 11.10 USDGross price for quantities from 5 pcs - 11.10 USD
Net price for quantities from 10 pcs - 10.46 USDGross price for quantities from 10 pcs - 10.46 USD
Net price for quantities from 25 pcs - 9.88 USDGross price for quantities from 25 pcs - 9.88 USD
Net price for quantities from 100 pcs - 9.31 USDGross price for quantities from 100 pcs - 9.31 USD
Net price for quantities from 250 pcs - 8.72 USDGross price for quantities from 250 pcs - 8.72 USD
Net price for quantities from 1000 pcs - 8.14 USDGross price for quantities from 1000 pcs - 8.14 USD
Net price for quantities from 5000 pcs - 7.55 USDGross price for quantities from 5000 pcs - 7.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.