+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBL008V-1000-13BE

Connector: PCB terminal block; 76A; 1kV; PIN: 13; straight; 10mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBL008V-1000-13BE
TME Symbol:
TBL008V100013BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
76A
Rated voltage
1kV
Number of pins
13
Spatial orientation
straight
Electrical mounting
spring clamp
Wire size
18AWG...4AWG
Body colour
blue
Contacts pitch
10mm
Gross weight25 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBL008V-1000-13BE
0 in TME stock
Net price for quantities from 1 pcs - 18.22 USDGross price for quantities from 1 pcs - 18.22 USD
Net price for quantities from 5 pcs - 17.32 USDGross price for quantities from 5 pcs - 17.32 USD
Net price for quantities from 10 pcs - 16.40 USDGross price for quantities from 10 pcs - 16.40 USD
Net price for quantities from 25 pcs - 15.58 USDGross price for quantities from 25 pcs - 15.58 USD
Net price for quantities from 100 pcs - 14.58 USDGross price for quantities from 100 pcs - 14.58 USD
Net price for quantities from 250 pcs - 13.67 USDGross price for quantities from 250 pcs - 13.67 USD
Net price for quantities from 1000 pcs - 12.85 USDGross price for quantities from 1000 pcs - 12.85 USD
Net price for quantities from 5000 pcs - 11.85 USDGross price for quantities from 5000 pcs - 11.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.