+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH10V-350-07BK

Connector: PCB terminal block; 17.5A; 160V; PIN: 7; straight; 3.5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH10V-350-07BK
TME Symbol:
TBLH10V35007BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.16kV
Number of pins
7
Spatial orientation
straight
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
3.5mm
Gross weight4 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH10V-350-07BK
0 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 25 pcs - 1.90 USDGross price for quantities from 25 pcs - 1.90 USD
Net price for quantities from 50 pcs - 1.70 USDGross price for quantities from 50 pcs - 1.70 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
Net price for quantities from 250 pcs - 1.38 USDGross price for quantities from 250 pcs - 1.38 USD
Net price for quantities from 480 pcs - 1.28 USDGross price for quantities from 480 pcs - 1.28 USD
Net price for quantities from 960 pcs - 1.24 USDGross price for quantities from 960 pcs - 1.24 USD
Net price for quantities from 1440 pcs - 1.20 USDGross price for quantities from 1440 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)