+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH10V-381-07BK

Connector: PCB terminal block; 17.5A; 160V; PIN: 7; straight

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH10V-381-07BK
TME Symbol:
TBLH10V38107BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.16kV
Number of pins
7
Spatial orientation
straight
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
3.81mm
Gross weight7 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH10V-381-07BK
0 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 5 pcs - 3.39 USDGross price for quantities from 5 pcs - 3.39 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.56 USDGross price for quantities from 25 pcs - 2.56 USD
Net price for quantities from 50 pcs - 2.30 USDGross price for quantities from 50 pcs - 2.30 USD
Net price for quantities from 100 pcs - 2.10 USDGross price for quantities from 100 pcs - 2.10 USD
Net price for quantities from 250 pcs - 1.91 USDGross price for quantities from 250 pcs - 1.91 USD
Net price for quantities from 480 pcs - 1.81 USDGross price for quantities from 480 pcs - 1.81 USD
Net price for quantities from 960 pcs - 1.73 USDGross price for quantities from 960 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.