+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH10V-508-05BK

Connector: PCB terminal block; 17.5A; 160V; PIN: 5; straight

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH10V-508-05BK
TME Symbol:
TBLH10V50805BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.16kV
Number of pins
5
Spatial orientation
straight
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
5.08mm
Gross weight4 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH10V-508-05BK
0 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 25 pcs - 2.10 USDGross price for quantities from 25 pcs - 2.10 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 250 pcs - 1.56 USDGross price for quantities from 250 pcs - 1.56 USD
Net price for quantities from 560 pcs - 1.48 USDGross price for quantities from 560 pcs - 1.48 USD
Net price for quantities from 1120 pcs - 1.43 USDGross price for quantities from 1120 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.