+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH12V-500-04BK

Connector: PCB terminal block; 10A; 300V; PIN: 4; straight; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH12V-500-04BK
TME Symbol:
TBLH12V50004BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
10A
Rated voltage
0.3kV
Number of pins
4
Spatial orientation
straight
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
5mm
Gross weight6 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH12V-500-04BK
0 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 5 pcs - 2.82 USDGross price for quantities from 5 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 25 pcs - 2.11 USDGross price for quantities from 25 pcs - 2.11 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 250 pcs - 1.57 USDGross price for quantities from 250 pcs - 1.57 USD
Net price for quantities from 616 pcs - 1.48 USDGross price for quantities from 616 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)