+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH12V-500-05BK

Connector: PCB terminal block; 10A; 300V; PIN: 5; straight; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH12V-500-05BK
TME Symbol:
TBLH12V50005BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
10A
Rated voltage
0.3kV
Number of pins
5
Spatial orientation
straight
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
5mm
Gross weight4 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH12V-500-05BK
0 in TME stock
Net price for quantities from 1 pcs - 3.98 USDGross price for quantities from 1 pcs - 3.98 USD
Net price for quantities from 5 pcs - 3.32 USDGross price for quantities from 5 pcs - 3.32 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 2.53 USD
Net price for quantities from 50 pcs - 2.26 USDGross price for quantities from 50 pcs - 2.26 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
Net price for quantities from 250 pcs - 1.86 USDGross price for quantities from 250 pcs - 1.86 USD
Net price for quantities from 539 pcs - 1.75 USDGross price for quantities from 539 pcs - 1.75 USD
Net price for quantities from 1078 pcs - 1.67 USDGross price for quantities from 1078 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)