+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH12V-500-12BK

Connector: PCB terminal block; 10A; 300V; PIN: 12; straight; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH12V-500-12BK
TME Symbol:
TBLH12V50012BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
10A
Rated voltage
0.3kV
Number of pins
12
Spatial orientation
straight
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
5mm
Gross weight10 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH12V-500-12BK
0 in TME stock
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 5.38 USD
Net price for quantities from 5 pcs - 5.10 USDGross price for quantities from 5 pcs - 5.10 USD
Net price for quantities from 10 pcs - 4.85 USDGross price for quantities from 10 pcs - 4.85 USD
Net price for quantities from 25 pcs - 4.58 USDGross price for quantities from 25 pcs - 4.58 USD
Net price for quantities from 100 pcs - 4.30 USDGross price for quantities from 100 pcs - 4.30 USD
Net price for quantities from 250 pcs - 4.03 USDGross price for quantities from 250 pcs - 4.03 USD
Net price for quantities from 1000 pcs - 3.77 USDGross price for quantities from 1000 pcs - 3.77 USD
Net price for quantities from 5000 pcs - 3.49 USDGross price for quantities from 5000 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.