+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBP02R2-381-03BE

Connector: pluggable terminal block; socket; male; 7A; 250V; PIN: 3


Manufacturer: Same Sky®

Manufacturer part number:
TBP02R2-381-03BE
TME Symbol:
TBP02R238103BE

Specification

Manufacturer
Same Sky®
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
7A
Rated voltage
0.25kV
Number of pins
3
Spatial orientation
straight
Electrical mounting
THT
Body colour
blue
Contacts pitch
3.81mm
Gross weight1 g
See other products in this category: Pluggable terminal blocks Same Sky®,
*
TBP02R2-381-03BE
0 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.