+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBP03P4-350-06BE

Connector: pluggable terminal block; plug; female; 7A; 320V; PIN: 6

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBP03P4-350-06BE
TME Symbol:
TBP03P435006BE

Specification

Manufacturer
Same Sky®
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
7A
Rated voltage
0.32kV
Number of pins
6
Spatial orientation
straight
Electrical mounting
screw terminal
Wire size
28AWG...16AWG
Body colour
blue
Contacts pitch
3.5mm
Gross weight6 g
See other products in this category: Pluggable terminal blocks Same Sky®,
*
TBP03P4-350-06BE
0 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 50 pcs - 1.70 USDGross price for quantities from 50 pcs - 1.70 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
Net price for quantities from 200 pcs - 1.43 USDGross price for quantities from 200 pcs - 1.43 USD
Net price for quantities from 400 pcs - 1.34 USDGross price for quantities from 400 pcs - 1.34 USD
Net price for quantities from 600 pcs - 1.28 USDGross price for quantities from 600 pcs - 1.28 USD
Net price for quantities from 800 pcs - 1.24 USDGross price for quantities from 800 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 1.21 USDGross price for quantities from 1000 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.