+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBP04P1-500-04BE

Connector: pluggable terminal block; plug; female; 10A; 630V; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBP04P1-500-04BE
TME Symbol:
TBP04P150004BE

Specification

Manufacturer
Same Sky®
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
10A
Rated voltage
0.63kV
Number of pins
4
Spatial orientation
straight
Electrical mounting
screw terminal
Wire size
28AWG...12AWG
Body colour
blue
Contacts pitch
5mm
Gross weight6 g
See other products in this category: Pluggable terminal blocks Same Sky®,
*
TBP04P1-500-04BE
0 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 200 pcs - 0.61 USDGross price for quantities from 200 pcs - 0.61 USD
Net price for quantities from 400 pcs - 0.57 USDGross price for quantities from 400 pcs - 0.57 USD
Net price for quantities from 600 pcs - 0.56 USDGross price for quantities from 600 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.