+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBP04R2-500-10BE

Connector: pluggable terminal block; socket; male; 10A; 400V; THT

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBP04R2-500-10BE
TME Symbol:
TBP04R250010BE

Specification

Manufacturer
Same Sky®
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
0.4kV
Number of pins
10
Spatial orientation
straight
Electrical mounting
THT
Body colour
blue
Contacts pitch
5mm
Gross weight3 g
See other products in this category: Pluggable terminal blocks Same Sky®,
*
TBP04R2-500-10BE
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 200 pcs - 0.69 USDGross price for quantities from 200 pcs - 0.69 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 400 pcs - 0.65 USDGross price for quantities from 400 pcs - 0.65 USD
Net price for quantities from 600 pcs - 0.63 USDGross price for quantities from 600 pcs - 0.63 USD
Net price for quantities from 800 pcs - 0.62 USDGross price for quantities from 800 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.