+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed | |
Voltage drop | 85mV | |
Output voltage | 2.8V | |
Output current | 50mA | |
Case | SOT23 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Number of channels | 1 | |
Quiescent current | 80µA | |
Manufacturer standard package | 3000pcs. |