+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1879456-1

Resistor: wire-wound; 1Ω; THT; 2kW; ±5%; -25÷225°C

Manufacturer: TE Connectivity

Manufacturer part number:
1879456-1
TME Symbol:
TE2000B1R0J

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
Mounting
THT
Power
2kW
Tolerance
±5%
Max. operating voltage
2.5kV
Operating temperature
-25...225°C
Gross weight2.6296 kg
Certificates
See other products in this category: Power resistors TE Connectivity,
*
1879456-1
0 in TME stock
Net price for quantities from 2 pcs - 125.67 USDGross price for quantities from 2 pcs - 125.67 USD
Net price for quantities from 5 pcs - 120.08 USDGross price for quantities from 5 pcs - 120.08 USD
Net price for quantities from 10 pcs - 115.88 USDGross price for quantities from 10 pcs - 115.88 USD
Net price for quantities from 25 pcs - 111.00 USDGross price for quantities from 25 pcs - 111.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs