+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS63036YFGR

IC: PMIC; Uin: 1.8÷5.5V; Uout: 1.2÷5.5V; boost,buck,buck-boost; 94%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS63036YFGR
TME Symbol:
TPS63036YFGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
1.8...5.5V
Output voltage
1.2...5.5V
Output current
1A
Frequency
2.4MHz
Mounting
SMD
Topology
boost, buck, buck-boost
Operating temperature
-40...85°C
Efficiency
94%
Gross weight0.036 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS63036YFGR
0 in TME stock
Net price for quantities from 3000 pcs - 1.37 USDGross price for quantities from 3000 pcs - 1.37 USD
No. of pieces (Multiplicity: 3 000)