+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS71334DRCT

IC: voltage regulator; LDO,linear,fixed,adjustable; 0.25A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS71334DRCT
TME Symbol:
TPS71334DRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, fixed, LDO, linear
Output voltage
1.2...5.5V, 3.3V
Output current
0.25A
Case
VSON10
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
2
Input voltage
2.7...5.5V
Gross weight0.086 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS71334DRCT
0 in TME stock
Net price for quantities from 250 pcs - 2.50 USDGross price for quantities from 250 pcs - 2.50 USD
No. of pieces (Multiplicity: 250)