+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | VISHAY | |
Type of diode | IR transmitter | |
LED diameter | 4.7mm | |
Case | TO18 | |
Wavelength | 950nm | |
Radiant power | 7mW | |
Viewing angle | 30° | |
Operating voltage | 1.3...1.7V DC | |
Mounting | THT | |
LED current | 250mA | |
LED version | EMITER |