+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UJ2-AV-1-TH

Connector: USB A; socket; on PCBs; THT; vertical; USB 2.0; 1A; 30V

NEW

Manufacturer: Same Sky®

Manufacturer part number:
UJ2-AV-1-TH
TME Symbol:
UJ2AV1TH

Specification

Manufacturer
Same Sky®
Type of connector
USB A
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
vertical
Version
USB 2.0
Contact plating
gold-plated
Current rating
1A
Rated voltage
30V
Insulation colour
black
Gross weight3 g
See other products in this category: USB & IEEE1394 connectors Same Sky®,
*
UJ2-AV-1-TH
0 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 80 pcs - 0.40 USDGross price for quantities from 80 pcs - 0.40 USD
Net price for quantities from 160 pcs - 0.37 USDGross price for quantities from 160 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 560 pcs - 0.33 USDGross price for quantities from 560 pcs - 0.33 USD
Net price for quantities from 1040 pcs - 0.32 USDGross price for quantities from 1040 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.