+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UJ2-BH-4-TH

Connector: USB B; socket; on PCBs; THT; horizontal; USB 2.0; 1A; 30V

NEW

Manufacturer: Same Sky®

Manufacturer part number:
UJ2-BH-4-TH
TME Symbol:
UJ2BH4TH

Specification

Manufacturer
Same Sky®
Type of connector
USB B
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
horizontal
Version
USB 2.0
Contact plating
gold-plated
Current rating
1A
Rated voltage
30V
Insulation colour
black
Gross weight5 g
See other products in this category: USB & IEEE1394 connectors Same Sky®,
*
UJ2-BH-4-TH
0 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 98 pcs - 0.49 USDGross price for quantities from 98 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.