+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of resistor | metal film | |
Resistance | 10kΩ | |
Mounting | THT | |
Power | 0.5W | |
Tolerance | ±0.1% | |
Body dimensions | Ø4x10.2mm | |
Leads | axial | |
Length | 10.2mm | |
Diameter | 4mm |