+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-2176163-0

Resistor: metal film; 250Ω; THT; 500mW; ±0.1%; Ø4x10.2mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-2176163-0
TME Symbol:
UPF50B250RV

Specification

Manufacturer
TE Connectivity
Type of resistor
metal film
Resistance
250Ω
Mounting
THT
Power
0.5W
Tolerance
±0.1%
Body dimensions
Ø4x10.2mm
Leads
axial
Length
10.2mm
Diameter
4mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-2176163-0
0 in TME stock
Net price for quantities from 200 pcs - 3.79 USDGross price for quantities from 200 pcs - 3.79 USD
No. of pieces (Multiplicity: 200)