+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1624322-7

Resistor: wire-wound; 50Ω; THT; 250mW; ±0.1%; Ø4.75x9.53mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1624322-7
TME Symbol:
UPW25B50RV

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
50Ω
Mounting
THT
Power
0.25W
Tolerance
±0.1%
Body dimensions
Ø4.75x9.53mm
Leads
axial
Length
9.53mm
Diameter
4.75mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1624322-7
0 in TME stock
Net price for quantities from 500 pcs - 12.73 USDGross price for quantities from 500 pcs - 12.73 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.