+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1624323-7

Resistor: wire-wound; 5kΩ; THT; 500mW; ±0.1%; Ø6.35x12.7mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-1624323-7
TME Symbol:
UPW50B5K0V

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
5kΩ
Mounting
THT
Power
0.5W
Tolerance
±0.1%
Body dimensions
Ø6.35x12.7mm
Leads
axial
Length
12.7mm
Diameter
6.35mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-1624323-7
0 in TME stock
Net price for quantities from 500 pcs - 12.76 USDGross price for quantities from 500 pcs - 12.76 USD
No. of pieces (Multiplicity: 500)