+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USBDF01W5

ESD; SOT323-5L; Ch: 2; -40÷150°C

Manufacturer: STMicroelectronics

Manufacturer part number:
USBDF01W5
TME Symbol:
USBDF01W5-STM-0

Specification

Manufacturer
STMicroelectronics
Version
ESD
Mounting
SMD
Case
SOT323-5L
Number of channels
2
Capacitance
47pF
Operating temperature
-40...150°C
Gross weight0.024 g
See other products in this category: Protection diodes - arrays STMicroelectronics
*
USBDF01W5
6000 in an external stock
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 6 000.
Multiplicity: 3 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.