+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V-15-1C25

Microswitch SNAP ACTION; 15A/250VAC; 0.6A/125VDC; without lever

Manufacturer: OMRON Electronic Components

Manufacturer part number:
V-15-1C25
TME Symbol:
V-15-1C25

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
0.6A / 125V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
50000000 cycles
Operating temperature
-25...80°C
Operating Force
1.96N
Electrical life
100000 cycles
Gross weight6.32 g
Certificates
EAN code4547648599535
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
V-15-1C25
133 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 25 pcs - 2.94 USDGross price for quantities from 25 pcs - 2.94 USD
Net price for quantities from 50 pcs - 2.73 USDGross price for quantities from 50 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.38 USDGross price for quantities from 100 pcs - 2.38 USD
Net price for quantities from 200 pcs - 1.95 USDGross price for quantities from 200 pcs - 1.95 USD
Net price for quantities from 300 pcs - 1.73 USDGross price for quantities from 300 pcs - 1.73 USD
Net price for quantities from 400 pcs - 1.62 USDGross price for quantities from 400 pcs - 1.62 USD
Net price for quantities from 500 pcs - 1.55 USDGross price for quantities from 500 pcs - 1.55 USD
Net price for quantities from 2000 pcs - 1.47 USDGross price for quantities from 2000 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs