+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V-152-1A6

Microswitch SNAP ACTION; 15A/250VAC; 0.6A/125VDC; with lever


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
V-152-1A6
TME Symbol:
V-152-1A6

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
0.6A / 125V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
27.8x15.9x10.3mm
Mechanical durability
50000000 cycles
Operating temperature
-25...105°C
Operating Force
2.45N
Lever length
27.5mm
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Gross weight6 g
Certificates
EAN code4547648775144
See other products from this series.:
*
V-152-1A6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 3.01 USDGross price for quantities from 100 pcs - 3.01 USD
Net price for quantities from 200 pcs - 2.91 USDGross price for quantities from 200 pcs - 2.91 USD
Net price for quantities from 300 pcs - 2.85 USDGross price for quantities from 300 pcs - 2.85 USD
Net price for quantities from 500 pcs - 2.77 USDGross price for quantities from 500 pcs - 2.77 USD
Net price for quantities from 1000 pcs - 2.67 USDGross price for quantities from 1000 pcs - 2.67 USD