+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | VISHAY | |
Type of diode | rectifying | |
Max. off-state voltage | 200V | |
Load current | 85A | |
Semiconductor structure | cathode to stud | |
Case | DO5, DO203AB | |
Fastening thread | 1/4"-28UNF-2A | |
Mounting | screw type | |
Max. forward voltage | 1.2V | |
Max. load current | 133A | |
Max. forward impulse current | 1.45kA | |
Features of semiconductor devices | not isolated lead | |
Manufacturer series | VS-8xHF(R) | |
Kind of package | bulk |