+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05049020001

Tools set: general purpose; 1/4"; 50pcs; Tool Check Modular


Manufacturer: WERA

Manufacturer part number:
05049020001
TME Symbol:
WERA.05049020001

Specification

Manufacturer
WERA
Type of tools set
general purpose
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Holder socket size - inch
1/4"
Quantity in set/package
50pcs.
Trade name
Tool Check Modular
Kit contents
  • 6-angles sockets 1/4"
  • adapter
  • hinge
  • rattle
  • screwdriver bits
  • screwdriver handle
Gross weight622.7 g
EAN code4013288234766

WATCH VIDEO

See other products in this category: Wrenches Sets WERA,
*
05049020001
10 in TME stock
Net price for quantities from 1 set - 142.70 USDGross price for quantities from 1 set - 142.70 USD
Net price for quantities from 5 set - 133.78 USDGross price for quantities from 5 set - 133.78 USD
Net price for quantities from 10 set - 120.40 USDGross price for quantities from 10 set - 120.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.