+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2537720000

LED lamp; sensors; IP20; 24VDC; -20÷60°C; 76x44x33mm

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2537720000
TME Symbol:
WIL-BM-SK

Specification

Manufacturer
WEIDMÜLLER
Type of cabinets accessory
LED lamp
Application
sensors
IP rating
IP20
Operating voltage
24V DC
Operating temperature
-20...60°C
Body dimensions
76x44x33mm
Mounting
assembly hole
Connection
screw terminal x4
Gross weight1 g
Certificates
See other products in this category: Cabinets Accessories WEIDMÜLLER,
*
2537720000
0 in TME stock
Net price for quantities from 1 pcs - 59.80 USDGross price for quantities from 1 pcs - 59.80 USD
No. of pieces (Multiplicity: 1)