+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2537730000

LED lamp; IP67; 24VDC; screw type; -20÷60°C; black; Len: 500mm

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2537730000
TME Symbol:
WIL-TS-M12

Specification

Manufacturer
WEIDMÜLLER
Type of cabinets accessory
LED lamp
IP rating
IP67
Operating voltage
24V DC
Mounting
screw type
Operating temperature
-20...60°C
Colour
black
Cable length
0.5m
Body dimensions
102.5x40x36.3mm
Mounting
screw
Connection
M12
Gross weight1 g
Certificates
See other products in this category: Cabinets Accessories WEIDMÜLLER,
*
2537730000
0 in TME stock
Net price for quantities from 1 pcs - 64.98 USDGross price for quantities from 1 pcs - 64.98 USD
No. of pieces (Multiplicity: 1)