+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77000

Tester: voltage indicator; 100÷250V; Blade length: 60mm


Manufacturer: AXIOMET

Manufacturer part number:
77000
TME Symbol:
WIN1

Specification

Manufacturer
AXIOMET
Type of tester
voltage indicator
Operating voltage
100...250V
Blade length
60mm
Blade size
0.5x3mm
Overall length
120mm
Measuring instrument features
  • AC voltage optical indicator (neon lamp)
  • insulated blade
  • screwdriver flat tip
Gross weight16.78 g
Certificates

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers AXIOMET,
*
77000
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 1.24 USDGross price for quantities from 2 pcs - 1.24 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 24 pcs - 0.94 USDGross price for quantities from 24 pcs - 0.94 USD
Packaging method by the manufacturer:Cardboard = 12 pcs