+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: CLI C 2-4 WS/SW - MP
Manufacturer | WEIDMÜLLER | |
Type of cable accessories | markers | |
Marking | - | |
Cable external diameter | 4...10mm | |
Material | PVC | |
Colour | white | |
Operating temperature | -30...80°C | |
Mechanical mounting | leaded | |
Manufacturer series | CLI C | |
Cable accessories application | cables and wires | |
Flammability rating | UL94V-0 | |
Width | 7mm | |
Height | 4mm | |
Printed character colour | black |