+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0559300000

Aplicator; CLI C 02,CLI C 1; 4mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
0559300000

Alternative designations: CLI RS 4 MDCLI C1+02

TME Symbol:
WM-0559300000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
aplicator
Cable accessories application
CLI C 1, CLI C 02
Tools application
for mounting flexible markers and sleeves
Diameter
4mm
Gross weight7.42 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
*
0559300000
30 in TME stock
Net price for quantities from 1 pcs - 9.57 USDGross price for quantities from 1 pcs - 9.57 USD
Net price for quantities from 3 pcs - 8.50 USDGross price for quantities from 3 pcs - 8.50 USD
Net price for quantities from 5 pcs - 7.45 USDGross price for quantities from 5 pcs - 7.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.