+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0572901508

Markers; Marking: 2; 2.5÷5mm; PVC; red; -30÷80°C; slide; CLI R; H: 3mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
0572901508

Alternative designations: CLI R 1-3 RT/WS 2

TME Symbol:
WM-0572901508

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Marking
2
Cable external diameter
2.5...5mm
Material
PVC
Colour
red
Operating temperature
-30...80°C
Mechanical mounting
slide
Manufacturer series
CLI R
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
4.2mm
Height
3mm
Printed character colour
white
Gross weight2 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
0572901508
0 in TME stock
Net price for quantities from 10 pcs - 3.95 USDGross price for quantities from 10 pcs - 3.95 USD
Net price for quantities from 30 pcs - 3.51 USDGross price for quantities from 30 pcs - 3.51 USD
Net price for quantities from 50 pcs - 3.08 USDGross price for quantities from 50 pcs - 3.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.