+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: CLI C 1-3 BL/WS - CD
Manufacturer | WEIDMÜLLER | |
Type of cable accessories | markers | |
Marking | - | |
Cable external diameter | 2.5...5mm | |
Material | PVC | |
Colour | blue | |
Operating temperature | -30...80°C | |
Mechanical mounting | leaded | |
Manufacturer series | CLI C | |
Cable accessories application | cables and wires | |
Flammability rating | UL94V-0 | |
Width | 4.2mm | |
Height | 3mm | |
Printed character colour | white | |
Kind of package | reel | |
Number of pieces on reel | 500pcs. |