+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: CLI M 2-4 WS/SW 7 CD
Manufacturer | WEIDMÜLLER | |
Type of cable accessories | markers | |
Marking | 7 | |
Cable external diameter | 10...317mm | |
Material | PVC | |
Colour | white | |
Operating temperature | -30...80°C | |
Mechanical mounting | leaded | |
Manufacturer series | CLI M | |
Cable accessories application | cables and wires | |
Flammability rating | UL94V-0 | |
Width | 11.4mm | |
Height | 4mm | |
Printed character colour | black | |
Kind of package | reel | |
Number of pieces on reel | 500pcs. |