+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1712501645

Markers; Marking: E; stainless steel; max.500°C; slide; WSM


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1712501645

Alternative designations: WSM 10 E

TME Symbol:
WM-1712501645

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Marking
E
Material
stainless steel
Operating temperature
max. 500°C
Mechanical mounting
slide
Manufacturer series
WSM
Cable accessories application
cables and wires
Related items
WM-1002680000, WM-1774490000, WM-1774500000, WM-1774510000, WM-1774520000, WM-1774530000
Gross weight0.13 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
1712501645
0 in TME stock
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 600 pcs - 0.19 USDGross price for quantities from 600 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.