+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1733651645

Markers; Marking: E; 10÷317mm; PVC; yellow; -30÷80°C; leaded; CLI M


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1733651645

Alternative designations: CLI M 2-4 GE/SW E MP

TME Symbol:
WM-1733651645

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Marking
E
Cable external diameter
10...317mm
Material
PVC
Colour
yellow
Operating temperature
-30...80°C
Mechanical mounting
leaded
Manufacturer series
CLI M
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
11.3mm
Height
4mm
Printed character colour
black
Quantity in set/package
100pcs.
Gross weight0.12 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
1733651645
0 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 300 pcs - 0.07 USDGross price for quantities from 300 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.