+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1763280000

Markers; 10÷317mm; PVC; transparent; -30÷60°C; UL94V-0; W: 11.3mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1763280000

Alternative designations: CLI TM 20-33

TME Symbol:
WM-1763280000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Cable external diameter
10...317mm
Material
PVC
Colour
transparent
Operating temperature
-30...60°C
Cable accessories application
cables and wires, cable ties
Flammability rating
UL94V-0
Width
11.3mm
Height
33mm
Gross weight0.775 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
*
1763280000
900 in TME stock
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 300 pcs - 0.23 USDGross price for quantities from 300 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs