+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1763390000

Markers; 10÷317mm; PVC; transparent; -30÷60°C; UL94V-0; W: 11.3mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1763390000

Alternative designations: CLI TM 20-66

TME Symbol:
WM-1763390000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Cable external diameter
10...317mm
Material
PVC
Colour
transparent
Operating temperature
-30...60°C
Cable accessories application
cables and wires, cable ties
Flammability rating
UL94V-0
Width
11.3mm
Height
66mm
Gross weight1.558 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
*
1763390000
4300 in TME stock
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 150 pcs - 0.23 USDGross price for quantities from 150 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcs