+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: CLI T 3-15
Manufacturer | WEIDMÜLLER | |
Type of cable accessories | markers | |
Cable external diameter | 8...16mm | |
Material | PVC | |
Colour | transparent | |
Operating temperature | -30...80°C | |
Manufacturer series | CLI T | |
Cable accessories application | cables and wires | |
Flammability rating | UL94V-0 | |
Height | 15mm | |
Version | with space for slip-on labels |